Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39390-0103
Order Code3222085
Product RangeEurostyle 39390
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.940 (CNY24.7922) |
| 10+ | CNY21.380 (CNY24.1594) |
| 100+ | CNY20.810 (CNY23.5153) |
| 250+ | CNY20.240 (CNY22.8712) |
| 500+ | CNY19.670 (CNY22.2271) |
| 1000+ | CNY19.100 (CNY21.583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.94 (CNY24.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39390-0103
Order Code3222085
Product RangeEurostyle 39390
Technical Datasheet
Pitch Spacing9.53mm
No. of Positions3Ways
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39390
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
9.53mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
Eurostyle 39390
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01075
