Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39390-0102
Order Code3222084
Product RangeEurostyle 39390
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 10+ | CNY11.950 (CNY13.5035) |
| 100+ | CNY11.850 (CNY13.3905) |
| 250+ | CNY11.750 (CNY13.2775) |
| 500+ | CNY11.650 (CNY13.1645) |
| 1000+ | CNY11.540 (CNY13.0402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.05 (CNY13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39390-0102
Order Code3222084
Product RangeEurostyle 39390
Technical Datasheet
Pitch Spacing9.53mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39390
SVHCLead (23-Jan-2024)
Technical Specifications
Pitch Spacing
9.53mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
Lead (23-Jan-2024)
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
Eurostyle 39390
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094
