Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39310128Copy
Manufacturer Standard Lead Time6 weeks
Order Code1513814
Also Known As39310128, 5566-12BGS-210, 39-31-0128
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.690 (CNY68.5797) |
| 10+ | CNY54.910 (CNY62.0483) |
| 100+ | CNY44.090 (CNY49.8217) |
| 250+ | CNY42.420 (CNY47.9346) |
| 500+ | CNY40.740 (CNY46.0362) |
| 1000+ | CNY39.930 (CNY45.1209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.69 (CNY68.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39310128Copy
Manufacturer Standard Lead Time6 weeks
Order Code1513814
Also Known As39310128, 5566-12BGS-210, 39-31-0128
Technical Datasheet
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector OrientationStraight
Contact Current Rating9A
Technical Specifications
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Product Range
-
Contact Material
Brass
Connector Type
PCB Header
Contact Current Rating
9A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003194
