Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39291248Copy
Manufacturer Standard Lead Time29 weeks
Order Code9734295
Product RangeMini-Fit Jr. 5569 Series
Also Known As39291248, 5569-24A1, 39-29-1248
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.550 (CNY41.3015) |
| 10+ | CNY30.210 (CNY34.1373) |
| 100+ | CNY25.210 (CNY28.4873) |
| 250+ | CNY25.150 (CNY28.4195) |
| 500+ | CNY23.810 (CNY26.9053) |
| 1000+ | CNY22.460 (CNY25.3798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.55 (CNY41.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39291248Copy
Manufacturer Standard Lead Time29 weeks
Order Code9734295
Product RangeMini-Fit Jr. 5569 Series
Also Known As39291248, 5569-24A1, 39-29-1248
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr. 5569 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationRight Angle
Contact Current Rating13A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
13A
Pitch Spacing
4.2mm
No. of Contacts
24Contacts
Product Range
Mini-Fit Jr. 5569 Series
Contact Material
Brass Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008596
