Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39281163Copy
Manufacturer Standard Lead Time18 weeks
Order Code9734244
Product RangeMini-Fit Jr. 5566
Also Known As39-28-1163, GTIN UPC EAN: 0800753581630
Your Part Number
554 In Stock
Need more?
554 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.500 (CNY14.125) |
| 100+ | CNY12.300 (CNY13.899) |
| 500+ | CNY12.040 (CNY13.6052) |
| 1000+ | CNY9.560 (CNY10.8028) |
| 2000+ | CNY9.480 (CNY10.7124) |
| 3000+ | CNY9.400 (CNY10.622) |
Price for:Each
Minimum: 10
Multiple: 10
CNY125.00 (CNY141.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39281163Copy
Manufacturer Standard Lead Time18 weeks
Order Code9734244
Product RangeMini-Fit Jr. 5566
Also Known As39-28-1163, GTIN UPC EAN: 0800753581630
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Jr. 5566
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector OrientationStraight
Contact Current Rating9A
SVHCNo SVHC (21-Jan-2025)
Alternatives for 39281163
3 Products Found
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
- Vacuum Caps
- Embossed Tape Packaging
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
4.2mm
No. of Contacts
16Contacts
Product Range
Mini-Fit Jr. 5566
Contact Material
Brass
Connector Type
PCB Header
Contact Current Rating
9A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266
