Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39100-2012Copy
Manufacturer Standard Lead Time18 weeks
Order Code4002480
Product RangeEurostyle 39100 Series
Also Known As391002012, M800-02-12-5-M1, 39100-2012
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.980 (CNY76.8174) |
| 10+ | CNY48.220 (CNY54.4886) |
| 100+ | CNY36.230 (CNY40.9399) |
| 250+ | CNY33.340 (CNY37.6742) |
| 500+ | CNY31.670 (CNY35.7871) |
| 1000+ | CNY30.080 (CNY33.9904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.98 (CNY76.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2012Copy
Manufacturer Standard Lead Time18 weeks
Order Code4002480
Product RangeEurostyle 39100 Series
Also Known As391002012, M800-02-12-5-M1, 39100-2012
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Pitch Spacing10mm
Rated Current30A
Rated Voltage600V
Product RangeEurostyle 39100 Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
18AWG
Pitch Spacing
10mm
Rated Voltage
600V
SVHC
Lead (04-Feb-2026)
No. of Positions
12Ways
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
Eurostyle 39100 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
