Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-1906Copy
Manufacturer Standard Lead Time6 weeks
Order Code3222051
Product RangeEurostyle 39100 Series
Also Known As391001906, M800-01-06-5, 39100-1906
Your Part Number
233 In Stock
Need more?
233 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.580 (CNY20.9954) |
| 10+ | CNY11.880 (CNY13.4244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.58 (CNY21.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-1906Copy
Manufacturer Standard Lead Time6 weeks
Order Code3222051
Product RangeEurostyle 39100 Series
Also Known As391001906, M800-01-06-5, 39100-1906
Technical Datasheet
No. of Rows2 Row
No. of Positions6Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current20A
Rated Voltage300V
Product RangeEurostyle 39100 Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
Eurostyle 39100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
