Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-1805Copy
Order Code2579592
Product RangeEurostyle 39100 Series
Your Part Number
777 In Stock
Need more?
777 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.830 (CNY21.2779) |
| 10+ | CNY13.850 (CNY15.6505) |
| 25+ | CNY12.210 (CNY13.7973) |
| 50+ | CNY11.190 (CNY12.6447) |
| 100+ | CNY10.300 (CNY11.639) |
| 250+ | CNY9.280 (CNY10.4864) |
| 500+ | CNY8.740 (CNY9.8762) |
| 1000+ | CNY8.530 (CNY9.6389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.83 (CNY21.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-1805Copy
Order Code2579592
Product RangeEurostyle 39100 Series
Technical Datasheet
No. of Rows2 Row
Wire Size AWG Min22AWG
Pitch Spacing8mm
Rated Current20A
Rated Voltage600V
Product RangeEurostyle 39100 Series
Technical Specifications
No. of Rows
2 Row
Pitch Spacing
8mm
Rated Voltage
600V
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
Eurostyle 39100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010876
