Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-1804Copy
Order Code4002479
Product RangeEurostyle 39100 Series
Also Known As391001804, M800-01-04-5-M1, 39100-1804
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.030 (CNY21.5039) |
| 10+ | CNY13.500 (CNY15.255) |
| 100+ | CNY10.140 (CNY11.4582) |
| 250+ | CNY9.330 (CNY10.5429) |
| 500+ | CNY8.870 (CNY10.0231) |
| 1000+ | CNY8.420 (CNY9.5146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.03 (CNY21.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-1804Copy
Order Code4002479
Product RangeEurostyle 39100 Series
Also Known As391001804, M800-01-04-5-M1, 39100-1804
Technical Datasheet
No. of Rows2 Row
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current20A
Rated Voltage600V
Product RangeEurostyle 39100 Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
600V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
Eurostyle 39100 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010523
