Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.030 (CNY18.1139) |
| 10+ | CNY11.940 (CNY13.4922) |
| 25+ | CNY10.580 (CNY11.9554) |
| 50+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY8.870 (CNY10.0231) |
| 250+ | CNY7.920 (CNY8.9496) |
| 500+ | CNY7.370 (CNY8.3281) |
| 1000+ | CNY6.830 (CNY7.7179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.03 (CNY18.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wire Size AWG Min
22AWG
Rated Current
20A
Pitch Spacing
8mm
Rated Voltage
600V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010524
