Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39013-143Copy
Manufacturer Standard Lead Time27 weeks
Order Code4295513
Product RangeMini-Fit Jr. 5559 Series
Also Known As39013143, 5559-14P1, 39-01-3143
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.120 (CNY5.7856) |
| 100+ | CNY4.400 (CNY4.972) |
| 500+ | CNY3.960 (CNY4.4748) |
| 1000+ | CNY3.850 (CNY4.3505) |
| 2000+ | CNY3.730 (CNY4.2149) |
| 3000+ | CNY3.690 (CNY4.1697) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.20 (CNY57.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39013-143Copy
Manufacturer Standard Lead Time27 weeks
Order Code4295513
Product RangeMini-Fit Jr. 5559 Series
Also Known As39013143, 5559-14P1, 39-01-3143
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions14Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
14Ways
For Use With
Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 39013-143
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003882
