Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39012240
Order Code4138417
Product RangeMini-Fit Jr. 5557
Also Known As39-01-2240, GTIN UPC EAN: 0800753584051
Your Part Number
9,566 In Stock
1,250 more incoming. You can reserve stock now
782 Delivery in 3-4 Business Days(SG stock)
8784 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.740 (CNY5.3562) |
| 100+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.330 (CNY3.7629) |
| 2000+ | CNY3.260 (CNY3.6838) |
| 3000+ | CNY3.190 (CNY3.6047) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.40 (CNY53.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39012240
Order Code4138417
Product RangeMini-Fit Jr. 5557
Also Known As39-01-2240, GTIN UPC EAN: 0800753584051
Technical Datasheet
Product RangeMini-Fit Jr. 5557
No. of Positions24Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557
No. of Positions
24Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39012240
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
