Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39012161Copy
Manufacturer Standard Lead Time12 weeks
Order Code4138429
Product RangeMini-Fit Jr. 5559 Series
Also Known As39012161, 5559-16P, 39-01-2161
Your Part Number
5,907 In Stock
Need more?
5,907 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY3.870 (CNY4.3731) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2000+ | CNY2.950 (CNY3.3335) |
| 3000+ | CNY2.720 (CNY3.0736) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.30 (CNY51.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39012161Copy
Manufacturer Standard Lead Time12 weeks
Order Code4138429
Product RangeMini-Fit Jr. 5559 Series
Also Known As39012161, 5559-16P, 39-01-2161
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions16Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
16Ways
For Use With
Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39012161
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
