Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-53-2135
Order Code3222038
Product RangeEasy-On 5597
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.130 (CNY8.0569) |
| 100+ | CNY6.070 (CNY6.8591) |
| 500+ | CNY5.620 (CNY6.3506) |
| 1000+ | CNY5.550 (CNY6.2715) |
| 2000+ | CNY5.480 (CNY6.1924) |
| 3000+ | CNY5.400 (CNY6.102) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.30 (CNY80.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-53-2135
Order Code3222038
Product RangeEasy-On 5597
Technical Datasheet
Pitch Spacing1.25mm
No. of Contacts13Contacts
Product RangeEasy-On 5597
Contact Termination TypeThrough Hole
Contact Position-
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.25mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
13Contacts
Product Range
Easy-On 5597
Contact Position
-
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
