Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-31-0027Copy
Manufacturer Standard Lead Time44 weeks
Order Code4003963
Product RangeMini-Fit Jr Series
Also Known As39310027, 5566-02BGS, 39-31-0027
Your Part Number
4,730 In Stock
Need more?
4,730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.330 (CNY8.2829) |
| 100+ | CNY6.600 (CNY7.458) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.670 (CNY6.4071) |
| 2000+ | CNY5.480 (CNY6.1924) |
| 3000+ | CNY5.350 (CNY6.0455) |
Price for:Each
Minimum: 10
Multiple: 10
CNY73.30 (CNY82.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-31-0027Copy
Manufacturer Standard Lead Time44 weeks
Order Code4003963
Product RangeMini-Fit Jr Series
Also Known As39310027, 5566-02BGS, 39-31-0027
Technical Datasheet
Product RangeMini-Fit Jr Series
No. of Contacts2Contacts
Pitch Spacing4.2mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr Series
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
2Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
