
300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.240 (CNY60.1612) |
| 10+ | CNY46.580 (CNY52.6354) |
| 100+ | CNY38.600 (CNY43.618) |
| 250+ | CNY34.610 (CNY39.1093) |
| 500+ | CNY33.970 (CNY38.3861) |
Product Information
Product Overview
The Mini-Fit Jr. series Connector handle up to 9A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include - fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. It is designed for higher-current, higher-density applications requiring design flexibility. Additionally, these connectors are available in single row or dual row 2 to 24-circuit options, feature multiple plating and resin options.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Wire-to-Board
2Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
Nylon 6.6 (Polyamide 6.6) Body
13A
4.2mm
6Contacts
Mini-Fit Jr. 5569 Series
Brass Alloy
PCB Header
Right Angle
No SVHC (04-Feb-2026)
Alternatives for 39-30-1062
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
