
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.810 (CNY12.2153) |
| 10+ | CNY7.640 (CNY8.6332) |
| 100+ | CNY7.570 (CNY8.5541) |
| 1000+ | CNY7.040 (CNY7.9552) |
Product Information
Product Overview
The Mini-Fit Jr. series Connector handle up to 9A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include - fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. It is designed for higher-current, higher-density applications requiring design flexibility. Additionally, these connectors are available in single row or dual row 2 to 24-circuit options, feature multiple plating and resin options.
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
Nylon 6.6 (Polyamide 6.6) Body
9A
4.2mm
12Contacts
Mini-Fit Jr. 5566 Series
Brass
PCB Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 39-29-9122
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
