Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-29-9064Copy
Manufacturer Standard Lead Time21 weeks
Order Code3051534
Product RangeMini-Fit Jr. 5566 Series
Also Known As39299064, 5566-06B2GS, 39-29-9064
Your Part Number
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.980 (CNY30.4874) |
| 10+ | CNY23.890 (CNY26.9957) |
| 100+ | CNY22.250 (CNY25.1425) |
| 250+ | CNY21.120 (CNY23.8656) |
| 500+ | CNY20.200 (CNY22.826) |
| 1000+ | CNY19.120 (CNY21.6056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.98 (CNY30.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-29-9064Copy
Manufacturer Standard Lead Time21 weeks
Order Code3051534
Product RangeMini-Fit Jr. 5566 Series
Also Known As39299064, 5566-06B2GS, 39-29-9064
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Jr. 5566 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating9A
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-29-9064 is a 5566 series, 4.20mm pitch, Mini-Fit Jr. vertical header. The 5566 header should be used with standard Mini-Fit female terminals. Mates with 172708 Mini-Fit TPA2 and Mini-Fit Sigma dual row receptacle housings and 5557 Mini-Fit Jr. receptacle housings. Suitable for power, wire-to-board applications.
- Dual row and vertical orientation with Snap-in Plastic Peg PCB Lock
- 9A current maximum per contact
- 600V voltage maximum
- 6 maximum circuits and 6 loaded circuits
- Durability (mating cycles max) is 30
- Fully shrouded and through hole termination interface style
- Brass metal material and gold material - plating mating
- Natural colour nylon resin
- Features PCB retention, polarized to PCB and polarized to mating part
- Operating temperature range from -40° to +105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
9A
Pitch Spacing
4.2mm
No. of Contacts
6Contacts
Product Range
Mini-Fit Jr. 5566 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-29-9064
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
