Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-29-6148Copy
Manufacturer Standard Lead Time50 weeks
Order Code4003961
Product RangeMini-Fit Jr. 5566 Series
Also Known As39296148, 5566-14AGS-210, 39-29-6148
Your Part Number
1,186 In Stock
Need more?
1,186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.790 (CNY116.1527) |
| 10+ | CNY89.610 (CNY101.2593) |
| 25+ | CNY78.120 (CNY88.2756) |
| 100+ | CNY73.540 (CNY83.1002) |
| 250+ | CNY67.530 (CNY76.3089) |
| 500+ | CNY62.950 (CNY71.1335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.79 (CNY116.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-29-6148Copy
Manufacturer Standard Lead Time50 weeks
Order Code4003961
Product RangeMini-Fit Jr. 5566 Series
Also Known As39296148, 5566-14AGS-210, 39-29-6148
Technical Datasheet
Product RangeMini-Fit Jr. 5566 Series
No. of Contacts14Contacts
GenderHeader
Pitch Spacing4.2mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Mini-Fit Jr. 5566 Series
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
14Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002982
