
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.790 (CNY16.7127) |
| 10+ | CNY13.460 (CNY15.2098) |
| 100+ | CNY12.240 (CNY13.8312) |
| 250+ | CNY11.370 (CNY12.8481) |
| 500+ | CNY10.390 (CNY11.7407) |
| 1000+ | CNY9.420 (CNY10.6446) |
Product Information
Product Overview
The Mini-Fit Jr. series Connector handle up to 9A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include - fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. It is designed for higher-current, higher-density applications requiring design flexibility. Additionally, these connectors are available in single row or dual row 2 to 24-circuit options, feature multiple plating and resin options.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
Nylon 6.6 (Polyamide 6.6) Body
9A
4.2mm
4Contacts
Mini-Fit Jr. 5566 Series
Brass
PCB Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 39-29-6048
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
