Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-29-1167Copy
Manufacturer Standard Lead Time47 weeks
Order Code3864176
Product RangeMini-Fit Jr Series
Also Known As39291167, 5569-16A1-210, 39-29-1167
Your Part Number
943 In Stock
Need more?
943 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.280 (CNY36.4764) |
| 10+ | CNY22.520 (CNY25.4476) |
| 100+ | CNY22.180 (CNY25.0634) |
| 250+ | CNY21.840 (CNY24.6792) |
| 500+ | CNY20.790 (CNY23.4927) |
| 1000+ | CNY19.810 (CNY22.3853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.28 (CNY36.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-29-1167Copy
Manufacturer Standard Lead Time47 weeks
Order Code3864176
Product RangeMini-Fit Jr Series
Also Known As39291167, 5569-16A1-210, 39-29-1167
Technical Datasheet
Product RangeMini-Fit Jr Series
No. of Contacts16Contacts
Pitch Spacing4.2mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr Series
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
16Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005987
