
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY17.900 (CNY20.227) |
| 100+ | CNY15.470 (CNY17.4811) |
| 250+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY15.150 (CNY17.1195) |
| 1000+ | CNY15.050 (CNY17.0065) |
Product Information
Product Overview
The Mini-Fit Jr. series Connector handle up to 9A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include - fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. It is designed for higher-current, higher-density applications requiring design flexibility. Additionally, these connectors are available in single row or dual row 2 to 24-circuit options, feature multiple plating and resin options.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
Nylon 6.6 (Polyamide 6.6) Body
9A
4.2mm
6Contacts
Mini-Fit Jr. 5566 Series
Brass
PCB Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 39-29-0063
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
