Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-28-1063
Order Code9732101
Product RangeMini-Fit Jr 5566 Series
Also Known As5566-06A, GTIN UPC EAN: 800753628700
Your Part Number
36,065 In Stock
Need more?
13573 Next business day delivery available(Shanghai stock)
1103 Delivery in 3-4 Business Days(SG stock)
21389 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY4.660 (CNY5.2658) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.50 (CNY61.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-28-1063
Order Code9732101
Product RangeMini-Fit Jr 5566 Series
Also Known As5566-06A, GTIN UPC EAN: 800753628700
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Jr 5566 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-28-1063 is a dual row, 6 circuits Mini-Fit Jr. vertical header mates with 5557, 45135, 172708, 245135.
- 4.20mm pitch
- Natural colour
- Operating temperature range from -40° to +105°C
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.2mm
No. of Contacts
6Contacts
Product Range
Mini-Fit Jr 5566 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 39-28-1063
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
