Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-03-6064Copy
Order Code2612674
Product RangeStandard .093" 3191 Series
Also Known AsGTIN UPC EAN: 0039036064
Your Part Number
695 In Stock
Need more?
695 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY2.650 (CNY2.9945) |
| 2000+ | CNY2.600 (CNY2.938) |
| 3000+ | CNY2.540 (CNY2.8702) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.70 (CNY39.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-6064Copy
Order Code2612674
Product RangeStandard .093" 3191 Series
Also Known AsGTIN UPC EAN: 0039036064
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions6Ways
Pitch Spacing6.7mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
6Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00501
