Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-03-6044Copy
Order Code3862620
Product RangeStandard .093" Series
Your Part Number
8,277 In Stock
Need more?
8,277 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.10 (CNY23.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-6044Copy
Order Code3862620
Product RangeStandard .093" Series
Technical Datasheet
No. of Contacts4Contacts
Product RangeStandard .093" Series
Connector Mounting-
Contact Termination Type-
Pitch Spacing6.7mm
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell SizeNone
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
-
Pitch Spacing
6.7mm
Contact Gender
Socket
Contact Plating
-
No. of Rows
1Rows
Product Range
Standard .093" Series
Contact Termination Type
-
Gender
Receptacle
Contact Material
-
Connector Shell Size
None
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
