Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-4021Copy
Manufacturer Standard Lead Time31 weeks
Order Code3222611
Product RangeMini-Fit Jr. 5557 Series
Also Known As39014021, 5557-02R2-210, 39-01-4021
Your Part Number
40,661 In Stock
12,000 more incoming. You can reserve stock now
180 Delivery in 3-4 Business Days(SG stock)
16,429 Delivery in 5-6 Business Days(UK stock)
24,052 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2000+ | CNY1.730 (CNY1.9549) |
| 3000+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.20 (CNY23.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-4021Copy
Manufacturer Standard Lead Time31 weeks
Order Code3222611
Product RangeMini-Fit Jr. 5557 Series
Also Known As39014021, 5557-02R2-210, 39-01-4021
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
2Ways
For Use With
Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
