Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3123 .Copy
Manufacturer Standard Lead Time9 weeks
Order Code1756662
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-12P1, GTIN UPC EAN: 800754204071
Your Part Number
1,709 In Stock
Need more?
1,709 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.230 (CNY5.9099) |
| 100+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.070 (CNY4.5991) |
| 1000+ | CNY3.440 (CNY3.8872) |
| 2000+ | CNY3.240 (CNY3.6612) |
| 3000+ | CNY3.190 (CNY3.6047) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.30 (CNY59.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3123 .Copy
Manufacturer Standard Lead Time9 weeks
Order Code1756662
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-12P1, GTIN UPC EAN: 800754204071
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions12Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Alternatives for 39-01-3123 .
3 Products Found
Product Overview
The 39-01-3123 is a 12-way 2-row Mini-Fit Jr.™ Male Plug housing made of nylon. It mates with 5557 receptacle housing. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5559 series plug housing can be used with 5558 Mini-Fit® male crimp terminals and 30490 Mini-Fit® male grounding crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 13A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
12Ways
For Use With
Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
