Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3089Copy
Manufacturer Standard Lead Time34 weeks
Order Code3863944
Product RangeMini-Fit Jr. 5559 Series
Also Known As39013089, 5559-08P1-210, 39-01-3089
Your Part Number
4,726 In Stock
Need more?
400 Delivery in 3-4 Business Days(SG stock)
4,326 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.420 (CNY4.9946) |
| 100+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 2000+ | CNY3.400 (CNY3.842) |
| 3000+ | CNY3.370 (CNY3.8081) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.20 (CNY49.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3089Copy
Manufacturer Standard Lead Time34 weeks
Order Code3863944
Product RangeMini-Fit Jr. 5559 Series
Also Known As39013089, 5559-08P1-210, 39-01-3089
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions8Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
8Ways
For Use With
Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-3089
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
