Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3085Copy
Manufacturer Standard Lead Time33 weeks
Order Code3863942
Product RangeMini-Fit Jr. 5557 Series
Also Known As39013085, 5557-08R-BL, 39-01-3085
Your Part Number
2,762 In Stock
Need more?
2,762 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.560 (CNY5.1528) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 2000+ | CNY3.990 (CNY4.5087) |
| 3000+ | CNY3.850 (CNY4.3505) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.40 (CNY60.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3085Copy
Manufacturer Standard Lead Time33 weeks
Order Code3863942
Product RangeMini-Fit Jr. 5557 Series
Also Known As39013085, 5557-08R-BL, 39-01-3085
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions8Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
8Ways
For Use With
Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002018
