Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3063Copy
Manufacturer Standard Lead Time26 weeks
Order Code1704301
Product RangeMini-Fit Jr. 5559 Series
Also Known As39013063, 5559-06P1, 39-01-3063
Your Part Number
814 In Stock
8,000 more incoming. You can reserve stock now
814 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.960 (CNY5.6048) |
| 100+ | CNY4.500 (CNY5.085) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY3.970 (CNY4.4861) |
| 2000+ | CNY3.730 (CNY4.2149) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.60 (CNY56.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3063Copy
Manufacturer Standard Lead Time26 weeks
Order Code1704301
Product RangeMini-Fit Jr. 5559 Series
Also Known As39013063, 5559-06P1, 39-01-3063
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-01-3063 is a 6-way 2-row Mini-Fit Jr.™ Male Plug housing made of nylon. It mates with 39-01-2060 receptacle housing. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5559 series plug housing can be used with 5558 Mini-Fit® male crimp terminals and 30490 Mini-Fit® male grounding crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 13A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
6Ways
For Use With
Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-3063
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
