Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3022
Order Code1704304
Product RangeMini-Fit Jr. 5557
Also Known As5557-02R1, GTIN UPC EAN: 800754203449
Your Part Number
31,562 In Stock
Need more?
1458 Delivery in 3-4 Business Days(SG stock)
27017 Delivery in 5-6 Business Days(UK stock)
3087 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.630 (CNY1.8419) |
| 2000+ | CNY1.630 (CNY1.8419) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.70 (CNY23.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3022
Order Code1704304
Product RangeMini-Fit Jr. 5557
Also Known As5557-02R1, GTIN UPC EAN: 800754203449
Technical Datasheet
Product RangeMini-Fit Jr. 5557
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-01-3022 is a 2-way 2-row Mini-Fit Jr.™ Female receptacle housing made of nylon. It mates with 39-01-2021 panel mount plug, 39-01-3023 free hanging plug, 5566 vertical headers and 5569 right angle headers. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5557 series receptacle housing can be used with 5556 Mini-Fit® female crimp terminals, 45750 Mini-Fit® plus HCS crimp terminal.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 13A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557
No. of Positions
2Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
