Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2245Copy
Order Code2751636
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-24R-210, GTIN UPC EAN: 800753694439
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2245Copy
Order Code2751636
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-24R-210, GTIN UPC EAN: 800753694439
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions24Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
SVHCNo SVHC (23-Jan-2024)
Alternatives for 39-01-2245
1 Product Found
Product Overview
The 39-01-2245 is a 24-way 2-row Mini-Fit Jr.™ receptacle housing, nylon body. Suitable for use with 5556, 44485 Mini-Fit crimp terminals.
- Maximum per contact current is 13A
- Natural colour
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
24Ways
For Use With
Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
