Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2241Copy
Manufacturer Standard Lead Time24 weeks
Order Code4138442
Product RangeMini-Fit Jr. 5559 Series
Also Known As39012241, 5559-24P, 39-01-2241
Your Part Number
5,637 In Stock
Need more?
600 Delivery in 3-4 Business Days(SG stock)
4,886 Delivery in 5-6 Business Days(UK stock)
151 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.900 (CNY15.707) |
| 10+ | CNY12.510 (CNY14.1363) |
| 100+ | CNY11.780 (CNY13.3114) |
| 250+ | CNY10.940 (CNY12.3622) |
| 500+ | CNY10.490 (CNY11.8537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.90 (CNY15.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2241Copy
Manufacturer Standard Lead Time24 weeks
Order Code4138442
Product RangeMini-Fit Jr. 5559 Series
Also Known As39012241, 5559-24P, 39-01-2241
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions24Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
24Ways
For Use With
Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-2241
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
