Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2225Copy
Manufacturer Standard Lead Time28 weeks
Order Code3050018
Product RangeMini-Fit Jr. 5557 Series
Also Known As39012225, 5557-22R-210, 39-01-2225
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY7.900 (CNY8.927) |
| 500+ | CNY7.210 (CNY8.1473) |
| 1000+ | CNY6.810 (CNY7.6953) |
| 2000+ | CNY6.730 (CNY7.6049) |
| 3000+ | CNY6.640 (CNY7.5032) |
Price for:Each
Minimum: 10
Multiple: 10
CNY84.70 (CNY95.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2225Copy
Manufacturer Standard Lead Time28 weeks
Order Code3050018
Product RangeMini-Fit Jr. 5557 Series
Also Known As39012225, 5557-22R-210, 39-01-2225
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions22Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
22Ways
For Use With
Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004463
