Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2221Copy
Manufacturer Standard Lead Time24 weeks
Order Code3222610
Product RangeMini-Fit Jr. 5559 Series
Also Known As39012221, 5559-22P, 39-01-2221
Your Part Number
1,129 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
1,029 Delivery in 5-6 Business Days(UK stock)
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY12.690 (CNY14.3397) |
| 100+ | CNY11.940 (CNY13.4922) |
| 250+ | CNY11.090 (CNY12.5317) |
| 500+ | CNY10.340 (CNY11.6842) |
| 1000+ | CNY9.960 (CNY11.2548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2221Copy
Manufacturer Standard Lead Time24 weeks
Order Code3222610
Product RangeMini-Fit Jr. 5559 Series
Also Known As39012221, 5559-22P, 39-01-2221
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions22Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
22Ways
For Use With
Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
