Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2206Copy
Manufacturer Standard Lead Time27 weeks
Order Code3050017
Product RangeMini-Fit Jr. 5559 Series
Also Known As39012206, 5559-20P-210, 39-01-2206
Your Part Number
3,079 In Stock
35 more incoming. You can reserve stock now
3,079 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.630 (CNY18.7919) |
| 10+ | CNY15.210 (CNY17.1873) |
| 100+ | CNY12.630 (CNY14.2719) |
| 250+ | CNY12.360 (CNY13.9668) |
| 500+ | CNY12.320 (CNY13.9216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.63 (CNY18.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2206Copy
Manufacturer Standard Lead Time27 weeks
Order Code3050017
Product RangeMini-Fit Jr. 5559 Series
Also Known As39012206, 5559-20P-210, 39-01-2206
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions20Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
20Ways
For Use With
Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 39-01-2206
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067
