Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2201Copy
Order Code2101980
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-20P, GTIN UPC EAN: 800753627932
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2201Copy
Order Code2101980
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-20P, GTIN UPC EAN: 800753627932
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions20Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
SVHCNo SVHC (17-Jan-2022)
Alternatives for 39-01-2201
2 Products Found
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
20Ways
For Use With
Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (17-Jan-2022)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
