Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2120Copy
Manufacturer Standard Lead Time15 weeks
Order Code151871
Product RangeMini-Fit Jr. 5557 Series
Also Known As39012120, 5557-12R, 39-01-2120
Your Part Number
59,826 In Stock
Need more?
28,490 Delivery in 3-4 Business Days(SG stock)
31,336 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 2000+ | CNY2.360 (CNY2.6668) |
| 3000+ | CNY2.300 (CNY2.599) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.90 (CNY37.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2120Copy
Manufacturer Standard Lead Time15 weeks
Order Code151871
Product RangeMini-Fit Jr. 5557 Series
Also Known As39012120, 5557-12R, 39-01-2120
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions12Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-01-2120 is a dual row, 12 circuits, Mini-Fit Jr. receptacle housing that mates with 42404, 42440, 43810, 44068, 44281, 5559, 5566, 5569, 87427.
- 4.20mm pitch
- Natural colour
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
12Ways
For Use With
Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-2120
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002545
