
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.920 (CNY2.1696) |
| 2000+ | CNY1.880 (CNY2.1244) |
| 3000+ | CNY1.840 (CNY2.0792) |
Product Information
Product Overview
39-01-2100 is a Mini-Fit Jr, dual row, 10 circuits receptacle housing. Suitable for use with 5556 Mini-Fit female crimp terminals, 45750 Mini-Fit Plus female crimp terminals, 204723 Mini-Fit Jr. hermaphroditic backshells. Mates with 42404 Mini-Fit BMI right-angle dual row headers, 42440 Mini-Fit BMI vertical dual row headers, 43810 Mini-Fit BMI right-angle dual row headers, 44068 Mini-Fit BMI vertical dual row headers, 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical headers, 5569 Mini-Fit Jr. right-angle headers, 87427 Mini-Fit Jr. dual row headers.
- UL94V-2 flammability rating
- Natural colour nylon resin
- Features polarized to mating part
- Operating temperature range from -40° to +105°C
Technical Specifications
Mini-Fit Jr. 5557 Series
10Ways
Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
Receptacle
4.2mm
No SVHC (04-Feb-2026)
Alternatives for 39-01-2100
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
