Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0428Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel4668360
Cut Tape4668013
Product RangeMini-Fit Jr. 5556 Series
Also Known As39000428, 5556GS7F, 39-00-0428
Your Part Number
4,500 In Stock
40,000 more incoming. You can reserve stock now
4,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.460 | CNY34.60 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2000+ | CNY2.460 (CNY2.7798) |
| 3000+ | CNY2.410 (CNY2.7233) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.120 (CNY2.3956) |
| 12000+ | CNY1.910 (CNY2.1583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0428Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel4668360
Cut Tape4668013
Product RangeMini-Fit Jr. 5556 Series
Also Known As39000428, 5556GS7F, 39-00-0428
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5557 Series Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
