Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0380Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3863806
Cut Tape3911862
Product RangeKK 254 2759 Series
Also Known As39000380, 2759PBG, 39-00-0380
Your Part Number
48,663 In Stock
Need more?
48,663 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.310 | CNY7.31 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.310 (CNY8.2603) |
| 300+ | CNY4.980 (CNY5.6274) |
| 900+ | CNY4.740 (CNY5.3562) |
| 2400+ | CNY4.510 (CNY5.0963) |
| 6000+ | CNY4.230 (CNY4.7799) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY3.690 (CNY4.1697) |
| 36000+ | CNY3.620 (CNY4.0906) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0380Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3863806
Cut Tape3911862
Product RangeKK 254 2759 Series
Also Known As39000380, 2759PBG, 39-00-0380
Technical Datasheet
Product RangeKK 254 2759 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 2695, 5051 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 254 2759 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2695, 5051 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
