Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0286Copy
Order Code
Full Reel3863805
Cut Tape3911861
Product RangeKK 396, KK 508 2478 Series
Your Part Number
12,958 In Stock
Need more?
12,958 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.868 | CNY0.87 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.868 (CNY0.9808) |
| 175+ | CNY0.388 (CNY0.4384) |
| 525+ | CNY0.346 (CNY0.391) |
| 1400+ | CNY0.330 (CNY0.3729) |
| 3500+ | CNY0.308 (CNY0.348) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY0.222 (CNY0.2509) |
| 21000+ | CNY0.213 (CNY0.2407) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0286Copy
Order Code
Full Reel3863805
Cut Tape3911861
Product RangeKK 396, KK 508 2478 Series
Technical Datasheet
Product RangeKK 396, KK 508 2478 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 2574, 2139, 41695 Series Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396, KK 508 2478 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 2574, 2139, 41695 Series Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000262
