Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0210Copy
Manufacturer Standard Lead Time20 weeks
Order Code3222533
Product RangeMini-Fit Jr. 5556 Series
Also Known As39000210, 5556-S2PL, 39-00-0210
Your Part Number
29,072 In Stock
Need more?
1,854 Delivery in 3-4 Business Days(SG stock)
16,236 Delivery in 5-6 Business Days(UK stock)
10,982 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.953 (CNY1.0769) |
| 2000+ | CNY0.935 (CNY1.0566) |
| 3000+ | CNY0.917 (CNY1.0362) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.70 (CNY15.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0210Copy
Manufacturer Standard Lead Time20 weeks
Order Code3222533
Product RangeMini-Fit Jr. 5556 Series
Also Known As39000210, 5556-S2PL, 39-00-0210
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Contact Material
Brass
Technical Docs (1)
Alternatives for 39-00-0210
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
