Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0185Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel2779864
Cut Tape2783100
Product RangeMini-Fit Jr. 5556 Series
Also Known As39000185, 5556-PBGS3P, 39-00-0185
Your Part Number
6,139 In Stock
Need more?
6,139 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 100+ | CNY6.560 (CNY7.4128) |
| 300+ | CNY6.160 (CNY6.9608) |
| 800+ | CNY5.880 (CNY6.6444) |
| 2000+ | CNY5.590 (CNY6.3167) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY5.570 (CNY6.2941) |
| 12000+ | CNY5.130 (CNY5.7969) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0185Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel2779864
Cut Tape2783100
Product RangeMini-Fit Jr. 5556 Series
Also Known As39000185, 5556-PBGS3P, 39-00-0185
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-00-0185 from Molex is a Mini-Fit® female crimp terminal. It mates with 5558 Mini-Fit® crimp male terminals and 5566, 5569 Mini-Fit Jr.™ dual row header. It is used with part(s) such as 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount and 44516 Mini-Fit® BMI slide and lock panel mount.
- Gold (Au) over phosphor bronze contact, tin termination plating
- 16AWG wire size
- 0.130/g net weight
- Wire insulation diameter range from 1.80mm to 3.10mm
- Crimp or compression termination interface style
- 600V maximum voltage
- 9A maximum current per contact
- Maximum durability of 30 mating cycle
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 39-00-0185
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369
