Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0139
Order Code
Full Reel3051197
Cut Tape3215848
Product RangeMini-Fit Jr. 5556
Your Part Number
37,444 In Stock
Need more?
37444 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.050 | CNY6.05 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.050 (CNY6.8365) |
| 150+ | CNY4.390 (CNY4.9607) |
| 450+ | CNY4.120 (CNY4.6556) |
| 1200+ | CNY3.750 (CNY4.2375) |
| 3000+ | CNY3.530 (CNY3.9889) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY3.080 (CNY3.4804) |
| 18000+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0139
Order Code
Full Reel3051197
Cut Tape3215848
Product RangeMini-Fit Jr. 5556
Technical Datasheet
Product RangeMini-Fit Jr. 5556
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557 Series Receptacle Housings
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5556
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex Mini-Fit Jr. 5557 Series Receptacle Housings
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
