Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0065Copy
Manufacturer Standard Lead Time5 weeks
Order Code
Full Reel2779863
Cut Tape2783099
Product RangeMini-Fit Jr. 5556 Series
Also Known As39000065, 5556PBT2, 39-00-0065
Your Part Number
50,439 In Stock
Need more?
11,611 Next business day delivery available(Shanghai stock)
38,828 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.250 | CNY1.25 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.250 (CNY1.4125) |
| 150+ | CNY0.747 (CNY0.8441) |
| 450+ | CNY0.736 (CNY0.8317) |
| 1200+ | CNY0.724 (CNY0.8181) |
| 3000+ | CNY0.704 (CNY0.7955) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.649 (CNY0.7334) |
| 18000+ | CNY0.616 (CNY0.6961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0065Copy
Manufacturer Standard Lead Time5 weeks
Order Code
Full Reel2779863
Cut Tape2783099
Product RangeMini-Fit Jr. 5556 Series
Also Known As39000065, 5556PBT2, 39-00-0065
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-00-0065 from Molex is a Mini-Fit® female crimp terminal. It mates with 5558 Mini-Fit® crimp male terminals and 5566, 5569 Mini-Fit Jr.™ dual row header. It is used with part(s) such as 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount.
- Tin (Sn) over phosphor bronze
- 22AWG, 24AWG, 26AWG, 28AWG wire size
- 128.200/mg net weight
- Wire insulation diameter range from 0.90mm to 1.80mm
- Crimp or compression termination interface style
- 600V maximum voltage
- 9A maximum current per contact
- Maximum durability of 30 mating cycle
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001655
