Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0041Copy
Manufacturer Standard Lead Time23 weeks
Order Code1012168
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558TL, GTIN UPC EAN: 800753585034
Your Part Number
596 In Stock
Need more?
596 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.930 (CNY123.0909) |
| 10+ | CNY98.400 (CNY111.192) |
| 25+ | CNY92.780 (CNY104.8414) |
| 100+ | CNY86.450 (CNY97.6885) |
| 250+ | CNY80.830 (CNY91.3379) |
| 500+ | CNY78.020 (CNY88.1626) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY108.93 (CNY123.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0041Copy
Manufacturer Standard Lead Time23 weeks
Order Code1012168
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558TL, GTIN UPC EAN: 800753585034
Technical Datasheet
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingMatte Tin Plated Contacts
For Use With5559 Mini-Fit Jr. Plug Housing, 30068 Mini-Fit TPA Plug Housing, 42475 Mini-Fit BMI Plug Housing
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (17-Dec-2014)
Alternatives for 39-00-0041
4 Products Found
Product Overview
39-00-0041 is a Mini-Fit male crimp terminal suitable for 18-24AWG. For use with Mini-Fit Jr. plug housing 5559, Mini-Fit BMI plug housing 42475.
- Brass with tin contact
- 9A, 600V rated
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
5559 Mini-Fit Jr. Plug Housing, 30068 Mini-Fit TPA Plug Housing, 42475 Mini-Fit BMI Plug Housing
Contact Material
Brass
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061
