Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38969-0003Copy
Order Code4667924
Product Range38969 Series
Also Known As389690003, 389690003, 38969-0003
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.730 (CNY24.5549) |
| 10+ | CNY19.570 (CNY22.1141) |
| 100+ | CNY17.540 (CNY19.8202) |
| 250+ | CNY16.630 (CNY18.7919) |
| 500+ | CNY15.970 (CNY18.0461) |
| 1000+ | CNY15.160 (CNY17.1308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.73 (CNY24.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38969-0003Copy
Order Code4667924
Product Range38969 Series
Also Known As389690003, 389690003, 38969-0003
Technical Datasheet
Pitch Spacing12.7mm
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Rated Current50A
Rated Voltage600V
Product Range38969 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.7mm
No. of Positions
3Ways
Wire Size AWG Max
8AWG
Rated Voltage
600V
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Wire Size AWG Min
20AWG
Rated Current
50A
Product Range
38969 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
