Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38721-6703Copy
Order Code3865395
Product Range38721 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No38721-6703Copy
Order Code3865395
Product Range38721 Series
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product Range38721 Series
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Rated Voltage
300V
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38721 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
