Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38720-6205Copy
Order Code3222066
Product RangeBeau 38720 Series
Also Known As72505, GTIN UPC EAN: 800756332673
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-6205Copy
Order Code3222066
Product RangeBeau 38720 Series
Also Known As72505, GTIN UPC EAN: 800756332673
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions5Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current15A
Rated Voltage300V
Product RangeBeau 38720 Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
5Ways
Wire Size AWG Max
14AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
15A
Product Range
Beau 38720 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196
